| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 250|500|250 to 700 | |
| Yes | |
| 1 | |
| 1.8 | |
| 3 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 5000 | |
| 1.5@CDM/0.6@HBM | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54354PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 4.5 V while not exceeding 20 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Its switching regulator has a frequency of 250|500|250 to 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

