25-50% di sconto

Texas InstrumentsTPS54319RTERConvertitore da DC a DC e chip regolatore di commutazione

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54319RTER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. With a small input voltage of 2.95 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 4.5 V, this is power management at its best. You can operate this at a switching frequency of 300 to 2000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

162.000 pezzi: disponibili per la spedizione 3 domani

    Total$2,616.00Price for 3000

    • (3000)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2427+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Malaysia
      • In Stock: 162.000 pezzi
      • Price: $0.872

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.