| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 2 | |
| 4.5 | |
| 18 | |
| 800 | |
| 25mV | |
| 100mV | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54227DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. With a small input voltage of 4.5 V and a max of 18 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 25mV. This part offers a switching frequency of 700 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

