Texas InstrumentsTPS51650RSLTControllers DC-DC

DC/DC Cntrlr Dual-OUT Step Down 600kHz 48-Pin VQFN EP T/R

Effectively change the level of your DC voltage with the step down TPS51650RSLT DC voltage controller from Texas Instruments. With an output that has a voltage of 0.25 to 1.52 V, this is power management at its best. Its output produces a current of 20 A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 3 to 28 V. You can operate this at a switching frequency of 250 to 600 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -10 °C to 105 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 settimane
    • Price: $5.158
    1. 250+$5.158

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.