| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 2 | |
| 20 | |
| 3 | |
| 28 | |
| 4.5 to 5.25 | |
| 0.56(Typ) | |
| 0.56 | |
| 1.7/0.8 | |
| 1.1/0.6 | |
| 350 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -10 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Need to change voltage levels in a DC circuit? Use the synchronous buck TPS51518RUKT DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 2 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 3 to 28 V. Its switching regulator has a frequency of 350(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -10 °C to 105 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.