| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Output Voltage (V) | 4.85 to 5.1 |
| Maximum Output Current (A) | 20 |
| Maximum Switching Frequency (kHz) | 355 |
| Minimum Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 24 |
| Minimum Switching Frequency (kHz) | 300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |