Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
1 to 12 | |
20 | |
333 | |
4.5 | |
32 | |
4.5 to 32 | |
0.9(Typ) | |
1.3 | |
2300 | |
273 | |
303 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 | |
Lead Shape | No Lead |
This TPS51220ARSNT current controller by Texas Instruments will generate a stable current for optimal operation for an electronic system. With an output that has a voltage of 1 to 12 V, this is power management at its best. This current mode controller supports buck topology. Its 2 PWM outputs produce a current of 20000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller's maximum duty cycle is 99 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 32 V.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.