Più cercati

Texas InstrumentsTPS43060RTERControllers DC-DC

DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R

Make your circuit work correctly with the synchronous boost TPS43060RTER DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 4.5 to 58 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 38 V. Its switching regulator has a frequency of 50 to 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $1.340
    1. 3000+$1.340
    2. 6000+$1.315

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.