| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 3.6 | |
| 50 | |
| 1000 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Thanks to Texas Instruments' synchronous buck TPS40130RHBT DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. With an output that has a voltage of 0.7 to 3.6 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 50(Max) A. This DC voltage controller has an input voltage of 3 to 40 V. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

