RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 619(Typ) |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 4.554 |
Typical Reset Threshold Voltage (V) | 4.6 |
Maximum Reset Threshold Voltage (V) | 4.646 |
Monitored Voltage (V) | 1.5 to 10 |
Minimum Operating Supply Voltage (V) | 1.5 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Supply Current (uA) | 0.3(Typ) |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | Yes |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |