| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3620-50DGKT | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low/Push-Pull | |
| 4.46 | |
| 4.55 | |
| 4.64 | |
| 3.3|5 | |
| 1.65 | |
| 5 | |
| 5.5 | |
| 40 | |
| 470 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Use the TPS3620-50DGKT microprocessor supervisory circuit from Texas Instruments to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 470 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.46 V and a maximum of 4.64 V. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

