| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Push-Pull | |
| 1.04 | |
| 1.08 | |
| 1.12 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 1.2 | |
| 3.3 | |
| 25 | |
| 437 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the TPS3125J12DBVTG4 microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.2 V. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.08 V, with a minimum of 1.04 V and a maximum of 1.12 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

