| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | USB Type-C power Delivery Controller |
| USB Transceiver | No |
| USB Speed Type | High Speed|Super Speed |
| Maximum Operating Frequency (MHz) | 0.8 |
| Protocols Supported | USB-C |
| Interface Type | USB |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 38 |