| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 9VDC to 80VDC | |
| TPS2493 |
This TPS2493EVM-004 power management development kit from Texas Instruments will help prevent unneeded energy consumption.
Dev Kit Description
The TPS2493EVM-004 is a fully assembled and tested circuit for evaluating the TPS2493 Positive High-Voltage Power-Limiting Hotswap Controller with Analog Current Monitor Output. The TPS2493EVM-004 accepts a 1VDC to 48VDC input and delivers a 48VDC, 1A maximum output with the Auto Retry Mode. The TPS2493EVM-004 can be configured for other operating voltage and current combinations. Timing capacitors, power limit and other settings may also be changed.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.