Texas InstrumentsTPS22932BYFPTInterruttori di potenza

Power Switch Hi Side 1-OUT 0.5A 135mOhm 6-Pin DSBGA T/R

Do your circuit specifications require switching between low and high currents and voltages? Texas Instruments' TPS22932BYFPT power switch is your solution. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. This device has a maximum power dissipation of 800 mW. It features 0.135 Ohm switch on resistance. Its maximum power dissipation is 800 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.6860
    1. 250+$0.6860
    2. 500+$0.6822
    3. 1000+$0.6785
    4. 2000+$0.6746
    5. 2500+$0.6708
    6. 3000+$0.6669
    7. 4000+$0.6629
    8. 5000+$0.6589
    9. 10000+$0.6549

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.