| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS2066ADRBR | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 1.6 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 1600 | |
| 70 | |
| 2.5(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| 3000(Max) | |
| 3000(Max) | |
| 600 | |
| 500(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Use this high side switch and usb power distribution switch TPS2066ADRBR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 1.6 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

