| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.07%@10Ohm | |
| Differential|Single | |
| 1-Channel Mono | |
| 2.5 | |
| 3.6 | |
| 5.5 | |
| 5@5.5V | |
| Single | |
| 1660 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 2.3 |
| Package Length | 2.3 |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 16 | |
| Lead Shape | Ball |
Look no further than this TPA2100P1YZHR class D amplifier from Texas Instruments to boost the output sound of your system. Its maximum power dissipation is 1660 mW. It has a differential and single input signal and a differential and single output signal. It has a maximum load resistance of 10 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

