| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Transducer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 2000 |
| Minimum Sound Pressure (dBA) | 70dBA |
| Minimum Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 30V |
| Maximum Supply Current (mA) | 3 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Diameter (mm) | 22 |
| Product Height (mm) | 10.8 |