VishayTNPW06031K69BEEAMontaggio del resistore su superficie singola fissa

Res Thin Film 0603 1.69K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

The TNPW06031K69BEEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1.69K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.

5.000 pezzi: disponibili per la spedizione 3 domani

    Total$619.50Price for 5000

    • (5000)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Germania
      • In Stock: 5.000 pezzi
      • Price: $0.1239

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.