| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Quad 2:1 | |
| 2:1 | |
| 4 | |
| 8 | |
| 4 | |
| Yes | |
| 20000 | |
| 0.05(Typ) | |
| 130 | |
| 100 | |
| 13000(Typ) | |
| Single | |
| Single | |
| 1.71 | |
| 1.8|3.3 | |
| 3.6 | |
| 0.32 | |
| 0.48 | |
| 8 | |
| 5 to 10 | |
| Single | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.6(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 42 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

