| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Quad 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Maximum Data Rate (Mbps) | 20000 |
| Maximum Propagation Delay Bus to Bus (ns) | 0.05(Typ) |
| Maximum Turn-On Time (ns) | 130 |
| Maximum Turn-Off Time (ns) | 100 |
| Maximum Frequency (25°C) @ Vcc (MHz) | 13000(Typ) |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.71 |
| Typical Single Supply Voltage (V) | 1.8|3.3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Typical Supply Current (mA) | 0.32 |
| Maximum Supply Current (mA) | 0.48 |
| Maximum On Resistance (Ohm) | 8 |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.6(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 42 |