| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | 3A991a.2. |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.35 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | Advanced VLIW |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 1200 |
| RAM Size | 72KB |
| Programmability | No |
| Device Input Clock Speed (MHz) | 150 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.71|3.14 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.72 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| Pin Count | 256 |
| Lead Shape | Ball |