| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | 3A991.a.2 |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.35 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | C5000 |
| Device Core | C55x |
| Core Architecture | C55x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 64KB |
| Programmability | Yes |
| Interface Type | I2C/SPI/UART |
| USART | 0 |
| UART | 1 |
| USB | 0 |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.2|3 |
| Typical Operating Supply Voltage (V) | 1.26|3.3 |
| Maximum Operating Supply Voltage (V) | 1.32|3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 15.1(Max) mm |
| Package Length | 15.1(Max) mm |
| PCB changed | 201 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 201 |