| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 64KB | |
| 20KB | |
| Yes | |
| 180nm | |
| CAN/I2C/SPI/UART | |
| 45 | |
| 3 | |
| 32/32/32 | |
| 14 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 1.71|2.97 | |
| 1.8|3.3 | |
| 1.995|3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
With the TMS320F28032PNT microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 60 MHz. This is a 32 bit processor. Its flash program memory is 64KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. This device is based on the C28x core architecture.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

