Texas InstrumentsTMS320F28015PZADSP

DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray

This TMS320F28015PZA digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of -40 °C to 85 °C. 100 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. Its ADC resolution is 12 Bit. Its flash program memory is 32KB. This device is based on the C28x core architecture. This is a 32 bit processor.

270 pezzi: disponibili per la spedizione 5 domani

    Total$980.73Price for 180

    • (90)

      disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Giappone
      • In Stock: 270 pezzi
      • Price: $5.4485

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.