| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 48KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 128 | |
| 0 | |
| 6 | |
| 2 | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 23.1(Max) mm |
| Package Length | 23.1(Max) mm |
| PCB changed | 684 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 684 | |
| Lead Shape | Ball |
This TMS320DM8127BCYE1 application processor from Texas Instruments will bring all the crucial parts of processing to your system such as memory and even graphics. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 720 MHz. Its Ethernet interface type is mii/gmii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. Its rom program memory is 48KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This device utilizes 45nm technology. This device is based on the ARM Cortex A8 core architecture.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
