| Compliant | |
| 5A991b.4.a. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C66x | |
| C66x | |
| Fixed-Point|Floating-Point | |
| 64 | |
| 80000 | |
| 128KB | |
| 5.25MB | |
| No | |
| I2C/SPI/UART | |
| 16 | |
| 1250 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95|1.425|1.71 | |
| 1 | |
| 1.05|1.89|1.575 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.82 |
| Package Width | 24.1(Max) |
| Package Length | 24.1(Max) |
| PCB changed | 841 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 841 | |
| Lead Shape | Ball |
If you want to process analog signals, this TMS320C6672ACYP25 digital signal processor from Texas Instruments is going to be a must. This DSP processor has an operating temperature range of 0 °C to 85 °C. 1250 MHz is its maximum speed. This device has a typical operating supply voltage of 1 V. Its minimum operating supply voltage of 0.95 V, while its maximum is 1.05 V. This is a 64 bit processor. It has romless program memory.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.