| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991a.2. |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.35 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | VLIW |
| Device Core | C64x |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 8000 |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| Programmability | Yes |
| Interface Type | I2C |
| Number of I/Os | 16 |
| Device Input Clock Speed (MHz) | 1200 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.045|1.71 |
| Typical Operating Supply Voltage (V) | 1.1|1.8 |
| Maximum Operating Supply Voltage (V) | 1.155|1.89 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 561 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| Pin Count | 561 |