| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991a.2. |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.35 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | C6000 |
| Instruction Set Architecture | Advanced VLIW |
| Device Core | C64x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| RAM Size | 96KB |
| Programmability | No |
| Interface Type | Ethernet/I2C/SPI/UART |
| Number of I/Os | 111 |
| USART | 0 |
| UART | 1 |
| USB | 0 |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 1|1.71|2.97 |
| Typical Operating Supply Voltage (V) | 1.05|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.1|1.89|3.63 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 90 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.88(Max) |
| Package Width | 23.2(Max) |
| Package Length | 23.2(Max) |
| PCB changed | 376 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| Pin Count | 376 |
| Lead Shape | Ball |