| Not Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| 288KB | |
| No | |
| Ethernet/I2C | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 548 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 548 | |
| Lead Shape | Ball |
Optimize your digital system by using this TMS320C6412AGNZA6 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 105 °C. 600 MHz is its maximum speed. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V. This device is based on the C64x core architecture. This is a 32 bit processor. It has romless program memory.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

