ToshibaTMP86FS23AUG(JZ)Microcontrollers - MCUs
MCU 8-bit TLCS-870/C CISC 60KB Flash 5V 64-Pin LQFP
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TLCS-870/C | |
| CISC | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 60KB | |
| 2KB | |
| Yes | |
| SIO/UART | |
| 51 | |
| 5 | |
| 4/1 | |
| 1 | |
| 8 | |
| 10 | |
| 160 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3.5 | |
| 5 | |
| 5.5 | |
| 350 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Automate any process or system using this TMP86FS23AUG(JZ) microcontroller from Toshiba. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 60KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.5 V, while its maximum is 5.5 V. This is a 8 bit processor.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

