Analog DevicesTMP01ESZSensori di temperatura e umidità
Temp Sensor Analog 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.5°C | |
| 5mV/K | |
| Analog | |
| 4.5 | |
| 5|9|12 | |
| 13.2 | |
| 800 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for reading ambient conditions this TMP01ESZ temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog(voltage) output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 13.2 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.