LittelfuseTMOV20RP420EVaristore

Var MOV 420VAC/560VDC 10000A 748V Thru-Hole Radial Bulk

The Littelfuse TMOV® and iTMOV® thermally protected varistors represent a new development in integrated circuit protection. Both versions are comprised of radial leaded Metal Oxide Varistors (MOVs) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449.

The TMOV® and iTMOV® varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® and iTMOV® varistors offer quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.

The iTMOV® varistor differs from the TMOV® varistor by the inclusion of a third lead for the purpose of indicating that the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry.

Additionally TMOV® and iTMOV® varistors are wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.



Features and Benefits

  • RoHS compliant Halogen Free and Lead–free available
  • Designed to facilitate compliance to UL1449 for SPD products
  • High peak surge current rating up to 10kA
  • Wave solderable
  • Standard lead form and spacing option
  • -55°C to +85°C operating temp range
  • Three-lead version available for indication purposes


Applications

  • SPD Products
  • AC Panel Protection Modules
  • AC /DC Power Supplies
  • Surge Protected Strip Connectors
  • AC Power Meters
  • Relocatable AC Power Taps
  • GFCI (Ground Fault Current Interrupter)
  • UPS
  • Inverters
  • Appliances


Typical Application



Provide proper variable resistance to your circuit by using this TMOV20RP420E MOV from Littelfuse. This part has a pitch of 7.5 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1120 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 600pF. This varistor has a voltage of 748 V. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This device utilizes metal oxide technology. This product is 28 mm tall and 11 mm deep with a diameter of 23 mm.

Import TariffMay apply to this part

Totale in stock: 574 pezzi

Regional Inventory: 501

    Total$1.91Price for 1

    501 in magazzino: Spedisce domani

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2545+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 501 pezzi
      • Price: $1.9143
    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2515+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 73 pezzi
      • Price: $1.9848

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.