LittelfuseTMOV14RP420EL2T7Varistore
Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 748 | |
| 420 | |
| 560 | |
| 1120 | |
| 50 | |
| 6000 | |
| 300 | |
| 160 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 11 | |
| 22 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this TMOV14RP420EL2T7 MOV from Littelfuse in order to change resistance of it. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1120 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varistor has a voltage of 748 V. This product is 22 mm tall and 11 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. Its capacitance value is 300pF.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

