SamtecTMMH-114-01-G-TPiastre connettori e prese PCB
Conn Unshrouded Header HDR 42 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 42 | |
| 3 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 28 | |
| 6 | |
| 5.2 | |
| 2.46 | |
| Through Hole |
Mounting this unshrouded TMMH-114-01-G-T header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 42 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 3-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.8 A/contact. This product is 28 mm long, 5.2 mm tall and 6 mm deep. This connector has an operating temperature of -55 to 125 °C. TMMH-114-01-G-T is housed in black liquid crystal polymer. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

