SamtecTMM-137-01-G-D-RAPiastre connettori e prese PCB

Conn Unshrouded Header HDR 74 POS 2mm Solder RA Side Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded TMM-137-01-G-D-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 74 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. TMM-137-01-G-D-RA is housed in black liquid crystal polymer. This product is 74 mm long, 3.94 mm tall and 7.97 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

3 pezzi: Spedisce domani

    Total$8.03Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2132+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Malaysia
      • In Stock: 3 pezzi
      • Price: $8.03

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.