SamtecTMM-108-01-L-S-RAPiastre connettori e prese PCB

Conn Unshrouded Header HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Bulk

Samtec brings you their unshrouded TMM-108-01-L-S-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 5.5 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 16 mm long, 1.97 mm tall and 5.97 mm deep. TMM-108-01-L-S-RA is housed in black liquid crystal polymer.

Totale in stock: 1.605 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.