SamtecTMM-107-01-L-D-SMPiastre connettori e prese PCB

Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TMM-107-01-L-D-SM header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14 mm long, 5.97 mm tall and 7.06 mm deep. It uses the solder termination method. TMM-107-01-L-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Totale in stock: 326 pezzi

Quantity Increments of 41 Minimum 41
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.