SamtecTMM-104-01-G-S-SMPiastre connettori e prese PCB
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 8 | |
| 4.83 | |
| 5.97 | |
| Surface Mount |
Look no further than the unshrouded TMM-104-01-G-S-SM header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8 mm long, 5.97 mm tall and 4.83 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMM-104-01-G-S-SM is housed in black liquid crystal polymer.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

