TRACO Electronic AGTMA 1515SConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Isolated | |
| 1 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 70 to 120 | |
| Yes | |
| 10% | |
| 1.5% | |
| 80(Typ) | |
| -40 | |
| 85 | |
| 2.1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6.1 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

