| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tiva C | |
| ARM Cortex M4F | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| CAN/Ethernet/I2C/UART/USB | |
| 18 | |
| 8 | |
| 2 | |
| 24 | |
| 12/12 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 212 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 212 | |
| Lead Shape | Ball |
Automate any process or system using this TM4C1299NCZADI3 microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. Its flash program memory is 1024KB. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. Its ADC resolution is 12/12.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

