SamtecTLW-103-05-G-S-02Piastre connettori e prese PCB
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.49 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TLW-103-05-G-S-02 header connector from Samtec on your PCB today! This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 4.19 mm tall and 2.48 mm deep. TLW-103-05-G-S-02 is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

