Texas InstrumentsTLVH431BIDCKTRiferimenti tensione

V-Ref Adjustable 1.24V to 18V 80mA 6-Pin SC-70 T/R

Even in the event of large power supply variations, this TLVH431BIDCKT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 settimane
    • Price: $0.7186
    1. 250+$0.7186
    2. 500+$0.7114
    3. 1000+$0.7043
    4. 2000+$0.6972
    5. 2500+$0.6903
    6. 3000+$0.6834
    7. 4000+$0.6765
    8. 5000+$0.6698
    9. 10000+$0.6631

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.