Texas InstrumentsTLV71318PDBVRLinear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO TLV71318PDBVR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.07@30mA|0.35@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 30mV and line regulation of 5mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.575@150mA V. Its polarity is positive.

1.852 pezzi: disponibili per la spedizione 4 domani

    Total$1.27Price for 5

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.852 pezzi
      • Price: $0.253

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.