| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 96ksps | |
| 2 | |
| 2 | |
| Serial (2-Wire, 3-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| 2.7 | |
| Analog and Digital | |
| 100dB(Typ) | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
By using Texas Instruments' TLV320DAC23PWG4 DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a voltage output. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, 3-wire, spi). This DAC has a resolution of 24bit. This DAC has a temperature range of -10 °C to 70 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

