| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5@5V | |
| 2.7 | |
| 16 | |
| ±1.35 | |
| ±5 | |
| ±8 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 1.32@5V | |
| 7@5V | |
| Single|Dual | |
| 396 | |
| 2.4@5V | |
| 39@5V | |
| 110 | |
| 0.0006@5V | |
| 70 | |
| 65 | |
| 65 to 70 | |
| 3 | |
| 2900 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier TLV272CDG4 OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 396 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

