Texas InstrumentsTLV2450CDBVTAmplificatori OP

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R

Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLV2450CDBVT from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 425 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.