Texas InstrumentsTLV2371QDRG4Q1Amplificatori OP

Op Amp Single Low Power Amplifier R-R I/O ±8V/16V Automotive 8-Pin SOIC T/R

If you need your circuit to amplify a voltage signal then this general purpose amplifier TLV2371QDRG4Q1 OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with CMOS technology.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.9600
    1. 2500+$0.9600
    2. 5000+$0.9504
    3. 10000+$0.9409
    4. 15000+$0.9315
    5. 20000+$0.9222
    6. 25000+$0.9130
    7. 30000+$0.9038
    8. 50000+$0.8948
    9. 100000+$0.8858

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.