| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Diffused | |
| Top Mount | |
| 12mcd | |
| 568 | |
| 565 | |
| 40 | |
| 30 | |
| 10 | |
| 3 | |
| 15 | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 2.9 |
| Package Width | 2.4 |
| Package Length | 3.3 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

