| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 2mcd | |
| 575(Max) | |
| 565 | |
| 50 | |
| 7 | |
| 2 | |
| 2.4 | |
| 20 | |
| 20 | |
| -40 | |
| 100 | |
| Yes | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 3.2 |
| Mounting | Through Hole |
| Package Height | 4.4 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

